
RF coaxial connector, N Type series, female gender, straight orientation, and cable mount. Features 50 Ohm impedance, operating frequency from 0 to 18 GHz, and a maximum operating temperature of 165°C. Constructed with a brass body and center contact, both plated in gold. Dielectric material is PTFE, with a nickel-plated shell. Termination is solder, and it has a voltage rating of 1kV.
BEL 138-4696-001 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 18 Hz to GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Reverse |
| RoHS Compliant | No |
| Series | N Type |
| Shell Plating | Nickel |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 138-4696-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
