BEL 140-0000-973 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Color | Silver |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BEL 140-0000-973 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.