
RF coaxial connector, SMA series, straight orientation, male gender, designed for cable mounting. Features a 50 Ohm impedance, operating frequency range of 0 to 12.4 GHz, and a maximum operating temperature of 165°C. Constructed with a stainless steel body, PTFE dielectric, and gold-plated copper center contact. Termination is via solder or crimp, with a voltage rating of 250V.
BEL 141-0303-412 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | 0303 |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 21.2mm |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Cable |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL 141-0303-412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
