SMA male RF coaxial connector, straight orientation, designed for cable mounting with solder or crimp termination. Features a 50 Ohm impedance and operates from 0 to 12.4 GHz, with a maximum frequency of 12.4 GHz. Constructed with a stainless steel body plated passivated, and a copper center contact with gold plating. Dielectric material is PTFE, and the connector has a voltage rating of 335V. Suitable for panel, bulkhead, and front side nut mounting, with a temperature range of -65°C to 165°C.
BEL 141-0307-412 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Cable |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SMA |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 141-0307-412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.