
RF coaxial connector, SMA female, straight, cable mount, free hanging. Features 50 Ohm impedance, operating frequency from 0 Hz to 26.5 GHz, and a maximum operating temperature of 165°C. Constructed with a stainless steel body, brass center contact, and PTFE dielectric. Offers 500 mating cycles and a voltage rating of 250V.
BEL 141-0403-012 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold, Nickel |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 17.9mm |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 26.5 Hz to GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Reverse |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 141-0403-012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.