
Right-angle, male RF coaxial connector designed for cable mounting. Features a 50-ohm impedance and operates from DC to 12.4 GHz. Constructed with a stainless steel body, brass center contact, and PTFE dielectric, all with gold plating for superior conductivity. Rated for 500 mating cycles and a voltage of 250V, with an operating temperature range of -65°C to 165°C.
BEL 141-0403-102 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | PTFE |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 12.4 Hz to GHz |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | Normal |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 141-0403-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.