
Right-angle, male RF coaxial connector designed for cable mounting. Features a 50 Ohm impedance and a maximum operating frequency of 26.5 GHz. Constructed with a stainless steel body, brass center contact, and PTFE dielectric, offering a voltage rating of 335V. Suitable for operating temperatures from -65°C to 165°C, with a mating cycle of 500.
BEL 141-0407-102 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 26.5 Hz to GHz |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for BEL 141-0407-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.