
This SMA RF connector features a stainless steel body with passivated plating and a gold-plated center contact, as well as a brass contact material and PTFE dielectric. It has an impedance of 50 ohms and can withstand up to 12.4GHz frequency. The connector is designed for free hanging or cable mounting and has a maximum operating temperature range of -65°C to 165°C. It is available in a bulk packaging quantity of 25 units and is not RoHS compliant.
BEL 141-0408-102 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 26.5 Hz to GHz |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 141-0408-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
