SMA Jack Straight Connector, 50 Ohm Impedance, designed for cable mounting. Features a stainless steel body with gold plating, copper center contact with gold plating, and PTFE dielectric. Operates from DC to 26.5 GHz with a voltage rating of 335V and a temperature range of -65°C to 165°C. Termination is solder, with a length of 12.7mm.
BEL 141-0593-001 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Frequency | 26.5GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 26.5 Hz to GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for BEL 141-0593-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.