SMA coaxial connector, straight orientation, designed for cable mounting with solder termination. Features a 50 Ohm impedance and operates from 0 Hz to 26.5 GHz, with a maximum frequency of 25 GHz. Constructed with a stainless steel body plated in gold, and a copper center contact also plated in gold. Dielectric material is PTFE. Rated for 500V, with 500 mating cycles, and an operating temperature range of -65°C to 165°C.
BEL 141-0594-421 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 25GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 25GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 26.5 Hz to GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | Normal |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 141-0594-421 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.