
RF coaxial connector, SMA series, male, straight, cable mount, solder termination. Features 50 Ohm impedance, operating frequency from 0 to 26.5 GHz, and a maximum operating temperature of 165°C. Constructed with a stainless steel body, brass center contact, and PTFE dielectric. Plated with gold over nickel for enhanced conductivity and durability. Rated for 335V.
BEL 141-0693-002 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Max Frequency | 26.5GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 26.5 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SMA |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 141-0693-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.