BEL 142-0002-306 technical specifications.
| Mount | Cable |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for BEL 142-0002-306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.