BEL 142-0002-821 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 13.9 |
| Product Depth (mm) | 3.46 |
| Product Height (mm) | 3.53 |
| Type | Terminator |
| Termination Method | Crimp |
| Cage Code | 92912 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for BEL 142-0002-821 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.