BEL 142-0003-206 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Frequency | 12.4GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Mount | Through Hole, PCB |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BEL 142-0003-206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.