BEL 142-0003-301 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Housing Color | Gold |
| Max Frequency | 12.4GHz |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for BEL 142-0003-301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.