BEL 142-0004-306 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Housing Color | Silver |
| Mount | Through Hole |
| Number of Ports | 1 |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BEL 142-0004-306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.