BEL 142-0094-801 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Contact Plating | Gold |
| Housing Color | Gold |
| Mount | Edge, Board |
| Number of Ports | 1 |
| Package Quantity | 25 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 142-0094-801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.