BEL 142-0096-801 technical specifications.
| Mount | Cable |
| Operating Frequency | N/A |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 142-0096-801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.