This SMA right angle cable mount RF connector features a gold contact plating and operates over a frequency range of 0 to 12.4 GHz. It has an impedance of 50 ohms and can withstand operating temperatures between -65°C and 165°C. The connector is designed for crimp termination and is suitable for use in a variety of applications.
BEL 142-0202-106 technical specifications.
| Type | SMA |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 12.4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL 142-0202-106 to view detailed technical specifications.
No datasheet is available for this part.