
Straight SMA male RF coaxial connector for cable mounting, featuring a 50-ohm impedance and operating frequency range of 0 to 12.4 GHz. Constructed with a brass body and center contact, both plated with nickel and gold for enhanced conductivity and durability. The dielectric is ETFE, and the insulation material is Teflon, ensuring reliable performance across a wide temperature range of -65°C to 165°C. This lead-free and RoHS-compliant connector offers a voltage rating of 250V and is designed for free-hanging applications.
BEL 142-0203-016 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Dielectric Material | ETFE |
| Frequency | 12.4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | CLAMP |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL 142-0203-016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.