Right-angle, cable-mount RF coaxial connector featuring a 50-ohm impedance and operating frequency range of 0 to 12.4 GHz. This male connector utilizes brass body and contact materials with gold plating for both, and a PTFE dielectric. Rated for 335V, it operates within a temperature range of -65°C to 165°C and is designed for solder termination.
BEL 142-0207-101 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | PTFE |
| Lead Free | Lead Free |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SMA |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 142-0207-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.