BEL 142-0302-401 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Frequency | 12.4Hz |
| Gender | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 27.41mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 142-0302-401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.