
RF SMA connector, female, straight orientation, designed for cable mounting with a crimp termination. Features a brass body with gold plating, brass and copper contacts with gold plating, and a PTFE dielectric. Operates at frequencies from 0 to 12.4 GHz with a 50 Ohm impedance and a voltage rating of 250V. Offers 500 mating cycles and a wide operating temperature range of -65°C to 165°C.
BEL 142-0303-411 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL 142-0303-411 to view detailed technical specifications.
No datasheet is available for this part.
