
The BEL 142-0333-016 is a SMA cable mount RF connector with a gold-plated copper contact and an impedance of 50 ohms. It operates over a temperature range of -65°C to 165°C and is suitable for frequencies up to 12.4 GHz. This connector is packaged in bulk and features a crimp termination. It is not radiation hardened and is not RoHS compliant.
BEL 142-0333-016 technical specifications.
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 142-0333-016 to view detailed technical specifications.
No datasheet is available for this part.