Straight SMA female RF coaxial connector with 50 Ohm impedance, designed for panel, bulkhead, and front-side nut mounting. Features a brass body, copper contacts with gold plating, and a PTFE dielectric for operation from 0 Hz to 12.4 GHz. Maximum operating temperature is 165°C, with a minimum of -65°C. Termination is via crimp.
BEL 142-0335-401 technical specifications.
| Body Material | Brass |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | PTFE |
| Lead Free | Lead Free |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SMA |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 142-0335-401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.