RF SMA connector, male gender, straight orientation, designed for cable mounting with a crimp terminal. Features a brass body with gold plating, gold-plated brass center contact, and PTFE dielectric. Operates at frequencies up to 12.4 GHz with a 50 Ohm impedance and a voltage rating of 170V. Offers 500 mating cycles and a wide operating temperature range from -65°C to 165°C. This RoHS compliant component is suitable for free-hanging applications.
BEL 142-0402-011 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | Normal |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Crimp |
| Voltage Rating | 170V |
| RoHS | Compliant |
Download the complete datasheet for BEL 142-0402-011 to view detailed technical specifications.
No datasheet is available for this part.
