RF SMA connector, male, straight orientation, designed for cable mounting with crimp termination. Features a brass body with nickel plating and gold-plated brass center contact, utilizing PTFE dielectric for reliable performance up to 12.4 GHz. Offers 50 Ohm impedance, 250V voltage rating, and a wide operating temperature range from -65°C to 165°C. This connector supports 500 mating cycles and is RoHS compliant.
BEL 142-0403-016 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | PTFE |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL 142-0403-016 to view detailed technical specifications.
No datasheet is available for this part.