
RF SMA connector, plug, male, straight orientation, designed for cable mounting with a crimp terminal. Features a brass body with gold plating and a brass center contact also plated in gold. Operates at frequencies from 0 to 12.4 GHz with a 50 Ohm impedance. Includes a PTFE dielectric and offers 500 mating cycles. Rated for 250V, with an operating temperature range of -65°C to 165°C. RoHS compliant.
BEL 142-0404-011 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Panel |
| Number of Ports | 1 |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL 142-0404-011 to view detailed technical specifications.
No datasheet is available for this part.