RF SMA connector, plug, male, straight orientation, cable mount with crimp termination. Features brass body with gold plating, gold-plated brass center contact, and PTFE dielectric. Operates from 0 to 12.4 GHz with 50 Ohm impedance and a voltage rating of 335V. Designed for 500 mating cycles, with a temperature range of -65°C to 165°C.
BEL 142-0408-011 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 7.92mm |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Length | 17.93mm |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for BEL 142-0408-011 to view detailed technical specifications.
No datasheet is available for this part.