
RF coaxial connector, SMA female, straight orientation, panel mount, free hanging. Features 50 Ohm impedance, operating frequency from 0 to 12.4 GHz, and a maximum frequency of 12.4 GHz. Constructed with a brass body and center contact, both plated in gold. Dielectric material is PTFE, with a maximum operating temperature of 165°C and a minimum of -65°C. Rated for 335V and 500 mating cycles.
BEL 142-0435-001 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Panel |
| Number of Ports | 1 |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 142-0435-001 to view detailed technical specifications.
No datasheet is available for this part.