RF coaxial connector, SMA receptacle, straight orientation, cable mount. Features 50 Ohm impedance, operating frequency from 0 to 18 GHz with a maximum frequency of 26.5 GHz. Constructed with a brass body plated in gold, PTFE dielectric, and brass/copper contacts with gold plating. Rated for 500 mating cycles, a voltage of 335V, and operates between -65°C and 165°C.
BEL 142-0593-001 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 26.5GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 26.5GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for BEL 142-0593-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.