BEL 142-0593-431 technical specifications.
| Package/Case | SMA |
| Contact Material | Copper |
| Gender | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mount | Cable |
| Operating Frequency | 0 to 25 Hz to GHz |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 142-0593-431 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.