RF coaxial connector, SMA female, straight, cable mount, 50 Ohm impedance, operating frequency from 0 to 26.5 GHz. Features brass body with gold plating, brass and copper center contacts with gold plating, and PTFE dielectric. Rated for 500V, with a temperature range of -65°C to 165°C and 500 mating cycles. RoHS compliant.
BEL 142-0594-001 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 26.5 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for BEL 142-0594-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.