BEL 142-0594-426 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Product Length (mm) | 15.62 |
| Product Depth (mm) | 12.7 |
| Type | SMA |
| Gender | RCP |
| Operating Frequency | 0 to 25GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel Over Copper |
| Cage Code | 92912 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL 142-0594-426 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.