BEL 142-0594-431 technical specifications.
| Package/Case | SMA |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Operating Frequency | 0 to 25 Hz to GHz |
| Orientation | Straight |
| Package Quantity | 5 |
| Series | SMA |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 142-0594-431 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.