
Straight SMA male RF coaxial connector for cable mounting. Features a 50 Ohm impedance, operating frequency range of 0 to 28 GHz, and a maximum frequency of 26.5 GHz. Constructed with a brass body plated in nickel, a copper center contact plated in gold, and a PTFE dielectric. Rated for 335V, with an operating temperature range of -65°C to 165°C. Termination is via solder.
BEL 142-0693-066 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 26.5GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 28 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SMA |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 142-0693-066 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
