
RF coaxial connector, SMA male, straight, cable mount, solder termination. Features 50 Ohm impedance, operating frequency from 0 Hz to 28 GHz, and a maximum frequency of 26.5 GHz. Constructed with a brass body plated in nickel, brass and copper contacts plated in gold, and a PTFE dielectric. Offers a voltage rating of 500V, 500 mating cycles, and operates within a temperature range of -65°C to 165°C.
BEL 142-0694-066 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 26.5GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 28 Hz to GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 142-0694-066 to view detailed technical specifications.
No datasheet is available for this part.