RF SMA connector, straight orientation, featuring a brass body with nickel plating and a PTFE dielectric. This female, board mount connector has a solder terminal, 50 Ohm impedance, and operates from 0 to 18 GHz with a maximum frequency of 18 GHz. It offers 500 mating cycles, a voltage rating of 335V, and a temperature range of -65°C to 165°C. The center contact is gold-plated copper, with gold and nickel plating on the contacts.
BEL 142-0701-206 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold, Nickel |
| Dielectric Material | PTFE |
| Frequency | 18GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for BEL 142-0701-206 to view detailed technical specifications.
No datasheet is available for this part.