RF coaxial connector, SMA female, straight orientation, designed for 0 Hz to 18 GHz operating frequency. Features a 50 Ohm impedance, brass body with nickel plating, and PTFE dielectric. Center contact is gold-plated copper, offering 500 mating cycles. Through-hole mount with solder termination, rated for 335V and operating temperatures from -65°C to 165°C.
BEL 142-0701-216 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 142-0701-216 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.