Female SMA RF coaxial connector with a 50 Ohm impedance, designed for solder termination. Features a right-angle orientation and through-hole mounting. Operates across a frequency range of 500 MHz to 18 GHz, with a maximum voltage rating of 335V. Constructed with a brass body plated in nickel, and a copper center contact plated in gold. Dielectric is PTFE, and the connector supports up to 500 mating cycles.
BEL 142-0701-326 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Copper, Gold |
| Dielectric Material | PTFE |
| Gender | Female |
| Height | 9.52mm |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Teflon |
| Length | 15.7mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Operating Frequency | 500 to 18000 MHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 142-0701-326 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.