RF SMA connector, female, straight orientation, featuring a brass body with gold plating and a PTFE dielectric. This 50 Ohm impedance connector supports frequencies up to 18 GHz, with a solder termination and a locking mechanism. Designed for board mount applications, it offers 500 mating cycles and operates within a temperature range of -65°C to 165°C, with a voltage rating of 335V. Mounting options include through-hole, panel, bulkhead, and front-side nut configurations.
BEL 142-0701-421 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 18GHz |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard, Reverse |
| Radiation Hardening | No |
| Shell Plating | Gold |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for BEL 142-0701-421 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.