
Right-angle RF coaxial connector featuring a male gender and board mount termination. This SMA connector offers 50 Ohm impedance and a maximum operating frequency of 18 GHz, with a solder terminal for secure connection. Constructed with a copper contact plated in gold, it operates within a temperature range of -65°C to 165°C. Designed for through-hole mounting, this RoHS compliant component ensures reliable signal transmission.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
