Right-angle RF SMA connector for board mounting, featuring a brass body with nickel plating and a PTFE dielectric. This 50-ohm impedance connector supports operation from 0 to 18 GHz with a maximum frequency of 18GHz. It offers a solder termination with a gold-plated copper center contact, rated for 500 mating cycles and a voltage of 335V. Designed for through-hole, panel, and bulkhead mounting with a front-side nut, it operates within a temperature range of -65°C to 165°C.
BEL 142-0701-506 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold, Copper |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for BEL 142-0701-506 to view detailed technical specifications.
No datasheet is available for this part.