
RF SMA connector, straight orientation, featuring a brass body with gold plating and a PTFE dielectric. This panel mount connector offers a solder lug terminal for termination, a single contact with gold-plated copper, and operates at 50 Ohm impedance up to 18 GHz. Designed for 500 mating cycles, it supports a voltage rating of 335V and functions across a temperature range of -65°C to 165°C.
BEL 142-0701-621 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 18GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Length | 14.6mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Bulkhead |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for BEL 142-0701-621 to view detailed technical specifications.
No datasheet is available for this part.
