Conn SMA RCP 0Hz to 18GHz 50Ohm Solder Cup RA Flange Mount Gold
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 142-0701-701 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Termination Type | SOLDER |
| Insulator Material | PTFE FLUOROCARBON/PFA |
| Contact Gender | FEMALE |
| Manufacturer Series | SMA |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | GOLD (30) |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for BEL 142-0701-701 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.