RF SMA connector, female, straight orientation, board mount with surface mount terminal. Features 50 Ohm impedance, 18 GHz maximum frequency, and a 335V voltage rating. Constructed with brass body and copper/brass contacts, both gold-plated for enhanced conductivity. Operates from -65°C to 165°C with 500 mating cycles. RoHS compliant and lead-free.
BEL 142-0701-841 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Color | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Frequency | 18GHz |
| Gender | Female |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 0.44inch |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Edge, Board, Through Hole, PCB |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Panel Thickness | 1.07mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| Voltage Rating | 335V |
| Working Voltage | 335V |
| RoHS | Compliant |
Download the complete datasheet for BEL 142-0701-841 to view detailed technical specifications.
No datasheet is available for this part.