BEL 142-0701-846 technical specifications.
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold, Nickel |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Edge |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 142-0701-846 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.