
RF SMA connector featuring a straight, female orientation for board mount applications. This surface mount terminal offers a secure locking mechanism and a 50 Ohm impedance. Constructed with a brass body plated in gold and copper contacts also plated in gold, it supports operation from DC to 18 GHz with a maximum frequency of 18 GHz. The connector utilizes PTFE insulation and is designed for solder termination, operating within a temperature range of -65°C to 165°C.
BEL 142-0701-871 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 17.45mm |
| Impedance | 50R |
| Insulation Material | PTFE |
| Lead Free | Lead Free |
| Length | 9.52mm |
| Material | Brass |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Edge |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 142-0701-871 to view detailed technical specifications.
No datasheet is available for this part.