
RF coaxial connector, straight orientation, featuring a female jack with a single contact. Designed for board mount, surface mount terminal applications, this connector boasts a 50 Ohm impedance and operates up to 18 GHz. It utilizes a brass body with nickel plating, a copper center contact with gold plating, and a PTFE dielectric. The connector supports 500 mating cycles and has a voltage rating of 335V, with an operating temperature range of -65°C to 165°C. Mounting options include panel, edge, board, bulkhead, and front side nut.
BEL 142-0701-876 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 17.45mm |
| Dielectric Material | PTFE |
| Frequency | 18GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Length | 9.52mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Edge, Board, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for BEL 142-0701-876 to view detailed technical specifications.
No datasheet is available for this part.