
RF SMA connector, female, board mount, surface mount terminal with a straight orientation. Features a brass body with gold plating, gold-plated copper center contact, and PTFE dielectric for operation from 0 to 18 GHz. This locking jack offers 50 Ohm impedance, a voltage rating of 335V, and a maximum operating temperature of 165°C. Designed for 500 mating cycles, it is RoHS compliant and lead-free.
BEL 142-0701-881 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 14.27mm |
| Dielectric Material | PTFE |
| Frequency | 18GHz |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 9.52mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Edge, Board |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for BEL 142-0701-881 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
